K1-QCN+

Mini-Circuits
139-K1-QCN+
K1-QCN+

Mfr.:

Description:
RF Wireless Misc KIT PWR SPLTR CMBD / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Wireless Misc
RoHS:  
220 MHz to 4.5 GHz
Bulk
Brand: Mini-Circuits
Maximum Input Frequency: 4.5 GHz
Minimum Input Frequency: 220 MHz
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: K1
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Type: Power Splitter/Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529902100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Designer Kits

Mini-Circuits Designer Kits are plug-in, surface-mount, and coaxial components kits to aid the evaluation, design, and prototype stages. The kits provide components for the testing laboratory, and each kit contains a carefully selected group of models.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$131.49 $131.49