KAT-5+

Mini-Circuits
139-KAT-5+
KAT-5+

Mfr.:

Description:
Attenuators MMIC ATTENUATOR 5 DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
MCLP-6
5.1 dB
43.5 GHz
50 Ohms
1 Channel
1.9
Brand: Mini-Circuits
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 1.4 W
Product Type: Attenuators
Series: KAT
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Fixed Attenuator
Unit Weight: 1.169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KAT Fixed Attenuators

Mini-Circuits KAT Fixed Attenuators are fabricated using a highly reliable and repeatable GaAs Monolithic Microwave Integrated Circuit (MMIC) Integrated Project Delivery (IPD) process. These absorptive fixed attenuators operate from DC to 43.5GHz. The KAT series fixed attenuators have outstanding attenuation accuracy and flatness while maintaining excellent VSWR throughout the entire band. These models can handle input power up to around 2W. Typical applications include 5G, test and measurement, radar, microwave communication, wireless infrastructure, medical broadband, defense, and aerospace.

In Stock: 1,822

Stock:
1,822 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$13.06 $13.06
$12.15 $607.50
$11.33 $1,133.00
$10.61 $2,122.00
Full Reel (Order in multiples of 500)
$10.30 $5,150.00
$9.78 $9,780.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩