KM-KM50-T+

Mini-Circuits
139-KM-KM50-T+
KM-KM50-T+

Mfr.:

Description:
RF Adapters - In Series RF Adapter Straight 2.92mm Male to 2.92mm Male DC - 40 GHz 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - In Series
RoHS:  
2.92 mm
Male
Normal
Male
Normal
50 Ohms
40 GHz
Straight
1.03:1
Stainless Steel
Bulk
Brand: Mini-Circuits
Mounting Style: Cable Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Series: KM
Side 1 RF Series: 2.92 mm
Side 2 RF Series: 2.92 mm
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KM Coaxial Adapters

Mini-Circuits KM Coaxial Adapters are 2.92mm male to 2.92mm male adapters that support a wide range of applications from DC to 40GHz. These adapters provide excellent VSWR and low insertion loss versus frequency. The KM-KM50-T+ adapters feature a passivated stainless steel construction, a coupling nut in the body for torquing, and measure 0.86” in length. The KM-KF50+ adapters feature a rugged passivated stainless steel construction and measure 0.74” x 0.28”. The KM coaxial adapters are RoHS-compliant and are ideal for the interconnection of RF cables and equipment.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
30
Expected 2027/03/15
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$113.17 $113.17