LDPO-33-53+

Mini-Circuits
139-LDPO-33-53+
LDPO-33-53+

Mfr.:

Description:
Signal Conditioning DIPLEXER / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
0 Hz to 3 GHz, 5 GHz to 5.75 GHz
50 Ohms
SMD/SMT
0402 (1005 metric)
- 55 C
+ 125 C
LDPO
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.8 dB, 2.5 dB
Mounting Style: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Ceramic Diplexer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDPO-33-53+ Ceramic Diplexer

Mini-Circuits LDPO-33-53+ Ceramic Diplexer is a tiny surface-mount diplexer with a low-pass channel from DC to 3000MHz and a high-pass channel from 5000MHz to 5750MHz. This model provides low passband insertion loss, high-stopband rejection, and RF input power handling up to 3W. The LDPO-33-53+ diplexer is fabricated using LTCC technology and the unit comes housed in a tiny 0402 ceramic package. This diplexer holds excellent thermal stability and is designed to operate from -55°C to 125°C temperature range. The LDPO-33-53+ ceramic diplexer is ideally used in ISM band, Wi-Fi, Bluetooth®, and cellular applications.

In Stock: 382

Stock:
382 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 382 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.97 $5.97
$5.35 $267.50
$5.34 $534.00
Full Reel (Order in multiples of 500)
$4.54 $2,270.00
$4.00 $4,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩