LFHK-1800+

Mini-Circuits
139-LFHK-1800+
LFHK-1800+

Mfr.:

Description:
Signal Conditioning LTCC SMT Low Pass Filter, DC - 1800 MHz, 50 Ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
1.8 GHz
50 Ohms
SMD/SMT
1008 (2520 metric)
- 55 C
+ 125 C
LFHK
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.6 dB
Mounting Style: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Ceramic Low Pass Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFHK Low Pass Filters

Mini-Circuits LFHK Low-Pass Filters are miniature, low-temperature co-fired ceramic (LTCC) filters that provide repeatable performance in a rugged ceramic package. These filters are housed in a small 1008 ceramic form factor and are well-suited for environmental extremes of high humidity and temperature. The LFHK series offers low insertion loss over a wide band due to its rugged monolithic construction. Typical applications for Mini-Circuits LFHK Low Pass Filters include test and measurement equipment, harmonic rejection, VHF/UHF transmitters/receivers, and lab use.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$32.72 $32.72
$29.45 $294.50
$26.49 $529.80
$23.84 $1,192.00
$21.47 $2,147.00
$19.96 $3,992.00
Full Reel (Order in multiples of 500)
$19.31 $9,655.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩