MDA4-752H+

Mini-Circuits
139-MDA4-752H+
MDA4-752H+

Mfr.:

Description:
RF Amplifier Level 0, SMT Active Mixer, RF/LO Freq 2200 - 7500 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
2.2 MHz to 7.5 MHz
5.5 V
9.7 dB
9.9 dB
General Purpose Amplifiers
SMD/SMT
MCLP-24
InGaP
- 40 C
+ 85 C
MDA4
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Isolation: 65 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 470 mW, 725 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$18.90 $18.90
$17.96 $898.00
$17.48 $1,748.00
$16.24 $3,248.00
Full Reel (Order in multiples of 500)
$15.77 $7,885.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩