PMA-5454+

Mini-Circuits
139-PMA-5454
PMA-5454+

Mfr.:

Description:
RF Amplifier LOW NOISE AMPL / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 MHz to 6 GHz
5 V
20 mA
5.2 dB
2.5 dB
Low Noise Amplifiers
SMD/SMT
MCLP-8
Si
15.8 dBm
29.8 dBm
- 40 C
+ 85 C
PMA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 6 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 500 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 6 GHz
Unit Weight: 2.163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMA Low Noise, High IP3 Monolithic Amplifiers

Mini-Circuits PMA Low Noise, High IP3 Monolithic Amplifiers are E-PHEMT-based ultra-low noise MMIC amplifiers, internally matched to 50Ω, that combine low noise and high IP3. These components operate over single 3V or 5V supplies in a -40°C to +85°C operating temperature range and measure 3mm x 3mm. The PMA Low Noise, High IP3 Monolithic Amplifiers are ideal for use in sensitive receiver applications.

In Stock: 728

Stock:
728 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.45 $2.45
$2.40 $120.00
$2.36 $236.00
Full Reel (Order in multiples of 500)
$2.35 $1,175.00
$2.21 $2,210.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩