PWR-9PWHS-RC

Mini-Circuits
139-PWR-9PWHS-RC
PWR-9PWHS-RC

Mfr.:

Description:
RF Test Equipment USB/Ethernet Smart Power Sensor 50 MHz - 9 GHz, -60 to +20 dBm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Test Equipment
RoHS:  
Power Sensor
50 MHz to 9 GHz
Brand: Mini-Circuits
Height: 30.5 mm
Length: 118.9 mm
Packaging: Bulk
Product Type: RF Test Equipment
Series: PWR
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 63.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartPower True RMS Power Sensor

Mini-Circuits SmartPower Sensor can turn a PC into a true root mean square (RMS) power meter for continuous waveform (CW), modulated, and multi-tone signals. The cost-effective, compact sensor head has a 55dB input dynamic range for RF power measurement as low as -45 dBm over 50MHz to 6000MHz. The sensor features a USB HID interface, is plug-and-play compatible, and features a GUI application for Windows. A full application programming interface (API) with programming instructions for Windows and Linux systems (32-bit and 64-bit) is included. Mini-Circuits SmartPower Sensor includes a 6.6-foot "Y" data cable (USB and RJ45).

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5,708.18 $5,708.18