RAM-8A+

Mini-Circuits
139-RAM-8A+
RAM-8A+

Mfr.:

Description:
RF Amplifier SMT Low Noise Amplifier, DC - 1000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
0 Hz to 1 GHz
3.7 V
36 mA
24.4 dB
2.6 dB
Mobile Amplifiers/Cellular Amplifiers
SMD/SMT
AF190
InGaP
12.6 dBm
24.4 dBm
- 54 C
+ 100 C
RAM
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 13 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 310 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.13 $9.13
$8.80 $440.00
$8.52 $852.00
Full Reel (Order in multiples of 500)
$8.52 $4,260.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩