RC-2SP4T-40

Mini-Circuits
139-RC-2SP4T-40
RC-2SP4T-40

Mfr.:

Description:
RF Modules Absorptive SP4T, Mechanical Switch, DC - 40000 MHz, 50 Ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Modules
RoHS:  
RC
RF Switches
40 GHz
USB
23 V
25 V
0 C
+ 40 C
152.4 mm x 139.7 mm x 69.9 mm
Bulk
Brand: Mini-Circuits
Operating Supply Voltage: 23 V to 25 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7,917.46 $7,917.46