RLM-33-2W+

Mini-Circuits
139-RLM-33-2W
RLM-33-2W+

Mfr.:

Description:
RF Wireless Misc LIMITER / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Wireless Misc
RoHS:  
200 kHz to 3 GHz
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum Input Frequency: 3 GHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 200 kHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: RLM
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Limiter
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
500
Expected 2026/12/14
2,200
700
Expected 2027/02/03
1,500
Expected 2027/02/15
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$24.35 $24.35
$22.71 $1,135.50
Full Reel (Order in multiples of 100)
$21.10 $2,110.00
$19.36 $3,872.00
$18.49 $9,245.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩