SCG-2-422+

Mini-Circuits
139-SCG-2-422+
SCG-2-422+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SURF MT RoH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
4 GHz
2400 MHz
50 Ohms
SMD/SMT
GE0805C-1
- 55 C
+ 100 C
SCG
Reel
Brand: Mini-Circuits
Insertion Loss: 0.9 dB
Mounting Style: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: 2-Way LTCC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCG Ceramic Power Splitter/Combiners

Mini-Circuits SCG Ceramic Power Splitters/Combiners feature a 50Ω impedance rating, 900MHz to 5900MHz frequency range, and low insertion loss. The ultra-small SCG series offers temperature-stable LTCC technology, high isolation, and wrap-around terminations for excellent solderability. These splitters/combiners are ESD non-sensitive and provide 0.1dB to 0.4dB amplitude unbalance ratings. Mini-Circuits SCG Ceramic Power Splitters/Combiners are ideal for LTE, GPS, and BLUETOOTH® applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$2.92 $1,460.00