SCPS-4-62+

Mini-Circuits
139-SCPS-4-62+
SCPS-4-62+

Mfr.:

Description:
Signal Conditioning 4 Ways Core & Wire Power Splitter, 1 - 650 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
1 MHz to 650 MHz
50 Ohms
SMD/SMT
18.8 mm x 11.18 mm x 4.83 mm
- 40 C
+ 85 C
SCPS
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.4 dB
Mounting Style: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: 4-Way Power Splitter / Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
75
Expected 2026/11/09
100
Expected 2026/12/21
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$42.26 $42.26
$39.66 $396.60
$37.24 $931.00
Full Reel (Order in multiples of 100)
$37.24 $3,724.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩