SSG-9GD-RC

Mini-Circuits
139-SSG-9GD-RC
SSG-9GD-RC

Mfr.:

Description:
Function Generators & Synthesisers 10MHz to 9 GHz Signal Generator (-55 dBm to +21 dBm)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Function Generators & Synthesisers
RoHS:  
10 MHz to 9 GHz
Signal Generator
USB
Brand: Mini-Circuits
Height: 30.1 mm
Input Voltage: 5.7 VDC to 6.3 VDC
Length: 129.54 mm
Packaging: Bulk
Product Type: Function Generators & Synthesizers
Series: SSG
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 91.44 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543200000
USHTS:
8543200000
KRHTS:
8543200000
TARIC:
8543200000
BRHTS:
85432000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8,572.97 $8,572.97