SXBP-202+

Mini-Circuits
139-SXBP-202+
SXBP-202+

Mfr.:

Description:
Signal Conditioning Lumped LC Band Pass Filter, 198 - 206 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
198 MHz to 206 MHz
50 Ohms
SMD/SMT
18.8 mm x 11.18 mm x 6.86 mm
- 40 C
+ 85 C
SXBP
Reel
Brand: Mini-Circuits
Insertion Loss: 3.4 dB
Mounting Style: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SXBP 50Ω Surface-Mount Bandpass Filters

Mini-Circuits SXBP 50Ω Surface-Mount Bandpass Filters offer multiple frequency range options and a 50Ω impedance rating in a miniature shielded package. These modules utilize miniature high Q capacitors and wire-welded inductors for high reliability. This design also provides repeatable performance across production lots and consistent performance across temperatures. The Mini-Circuits SXBP filters feature fast rejection roll-off that enables the filter to reject adjacent channels with increased selectivity. The filter comes in small HF1139 or HF1317 package options with an operating temperature range of -40°C to +85°C and 0.25W to 1W maximum RF power input range. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
$35.73 $3,573.00