SXBP-300+

Mini-Circuits
139-SXBP-300+
SXBP-300+

Mfr.:

Description:
Signal Conditioning Lumped LC Band Pass Filter, 290 - 310 MHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
300 MHz
290 MHz to 310 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
SXBP
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 3.5 dB
Mounting Style: PCB Mount
Factory Pack Quantity: 100
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SXBP 50Ω Surface-Mount Bandpass Filters

Mini-Circuits SXBP 50Ω Surface-Mount Bandpass Filters offer multiple frequency range options and a 50Ω impedance rating in a miniature shielded package. These modules utilize miniature high Q capacitors and wire-welded inductors for high reliability. This design also provides repeatable performance across production lots and consistent performance across temperatures. The Mini-Circuits SXBP filters feature fast rejection roll-off that enables the filter to reject adjacent channels with increased selectivity. The filter comes in small HF1139 or HF1317 package options with an operating temperature range of -40°C to +85°C and 0.25W to 1W maximum RF power input range. 

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
100
Expected 2026/11/30
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$34.67 $34.67
Full Reel (Order in multiples of 100)
$34.67 $3,467.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩