TCM1.5-63WX+

Mini-Circuits
139-TCM1.5-63WX+
TCM1.5-63WX+

Mfr.:

Description:
Audio Transformers / Signal Transformers 1:1.5 CORE & WIRE Transformer, 200 - 6000 MHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
200 MHz to 6 GHz
- 40 C
+ 85 C
3.81 mm
3.81 mm
4.06 mm
TCM1.5
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Power Rating: 200 mW
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCM Surface-Mount RF Transformers

Mini-Circuits TCM Surface-Mount RF Transformers feature an ultra-wide bandwidth with good return loss and excellent amplitude and phase unbalance capability. The RF transformers provide an aqueous washable plastic base with solder-plated leads. The TCM series is ideal for various applications, including impedance matching, push-pull amplifiers, Wi-Fi®, and more. The Mini-Circuits TCM Surface-Mount RF Transformers also offer models with Top-hat® capability, which allows faster pick-and-place functions and enables visual identification marking.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 2026/11/10
500
Expected 2026/11/30
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.63 $4.63
$4.37 $218.50
Full Reel (Order in multiples of 500)
$3.71 $1,855.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩