TPCV-333+

Mini-Circuits
139-TPCV-333+
TPCV-333+

Mfr.:

Description:
Signal Conditioning LTCC SMT THRU-LINE DC - 33 GHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Thru-Lines
33 GHz
0 Hz to 33 GHz
50 Ohms
SMD/SMT
1206 (3216 metric)
- 55 C
+ 125 C
TPCV
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.8 dB
Mounting Style: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Thru-Line
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPCN & TPCV Thru-Line LTCC Filters

Mini-Circuits TPCN and TPCV Thru-Line LTCC Filters are miniature low-temperature co-fired ceramic (LTCC) transmission lines that are "thru-line" compatible with LTCC filters. This allows user design flexibility to add filters to a PCB layout during a late design stage. The filters' LTCC construction is suitable for harsh environments, including high humidity and temperature extremes. The filters are available in 1206 or 1210 package sizes and feature low insertion losses with a rugged power handling capability. The Mini-Circuits TPCN and TPCV Thru-Line LTCC Filters are a versatile "placeholder" and ensure minimal RF performance variation. The TPCN and TPCV series are ideal for various communication applications, including electronic warfare (EW), radar, electronic countermeasure (ECM) defense systems, 5G MIMO radio, back haul radio, and satellite communication.

In Stock: 370

Stock:
370 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.85 $3.85
$3.40 $170.00
$3.11 $311.00
$2.80 $560.00
Full Reel (Order in multiples of 500)
$2.76 $1,380.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩