TTC1-33W+

Mini-Circuits
139-TTC1-33W+
TTC1-33W+

Mfr.:

Description:
Audio & Signal Transformers XFRMR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio & Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
4.5 MHz to 3 GHz
- 40 C
+ 85 C
Single
2.54 mm
1.42 mm
1.88 mm
TTC1
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Power Rating: 500 mW (1/2 W)
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TTC1 RF Transformers

Mini-Circuits TTC1 RF Transformer is a tiny surface-mount transmission line core and wire transformer that covers a wide frequency range from 4.5MHz to 3GHz. The transformer provides low insertion loss (1.5dB typical). The TTC1 achieves low phase and amplitude unbalance and excellent common-mode rejection performance. The device utilizes a core and wire construction on a five-terminal carrier and accommodates dense circuit board layouts. Mini-Circuits TTC1 RF Transformer is ideal for a variety of applications, including balanced to unbalanced transformation, wideband push-pull amplifiers, distributed control systems/process control systems (DCS/PCS), and multichannel multipoint distribution service (MMDS).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,263
Expected 2027/01/06
5,500
Expected 2027/02/17
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.54 $6.54
$5.59 $279.50
$5.12 $512.00
$4.90 $980.00
Full Reel (Order in multiples of 500)
$4.86 $2,430.00
$4.51 $4,510.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩