USB-2SP4T-63H

139-USB-2SP4T-63H
USB-2SP4T-63H

Mfr.:

Description:
RF Switch ICs USB SOLID STATE SP4T SWITCH

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SP4T
10 MHz
6 GHz
3.3 dB
36 dB
0 C
+ 50 C
Screw Mount
Si
USB
Bulk
Brand: Mini-Circuits
Product Type: RF Switch ICs
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-2SP4T-63H USB RF SP4T Switch Matrix

Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix is a USB-controlled, solid-state matrix with two independent SP4T RF switches. Each fast-switching absorptive switch has a 10MHz to 6000MHz operating frequency with 5μs typical switch transition speed. USB-2SP4T-63H features high linearity (+50dBm typical IP3) and high isolation (85dB typical) and can be used in a variety of RF applications. The unit offers full software support for USB control and GUI applications for Windows and a full API with programming instructions for Windows and Linux environments (32-bit and 64-bit systems). Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix has 10 SMA (F) connectors (COM, 1 to 4 for each switch) and a USB Mini-B port for power and control. The switch matrix is housed in a compact, low-profile, rugged metal case (8.4” x 2.00” x 0.475”) and includes a 2.6ft (0.8m) USB cable.

Availability

Stock: