USB-SP4T-63

Mini-Circuits
139-USB-SP4T-63
USB-SP4T-63

Mfr.:

Description:
Coaxial Switches Absorptive SP4T, Solid State Switch, 1 MHz - 6 GHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Coaxial Switches
RoHS:  
SP4T
1 MHz to 6 GHz
Connector
1 dB, 1.6 dB
55 dB
Brand: Mini-Circuits
Illuminated: Non-Illuminated
Illumination Colour: -
Impedance: 50 Ohms
Lamp Type: -
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Number of Positions: 4
Product Type: Coaxial Switches
Series: USB
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410030
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2026/11/09
5
Expected 2027/06/14
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$763.72 $763.72