ZAPD-2-252-N+

Mini-Circuits
139-ZAPD-2-252-N+
ZAPD-2-252-N+

Mfr.:

Description:
Signal Conditioning 2 Ways Power Splitter, 5 - 2500 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
5 MHz to 2.5 GHz
50 Ohms
N-Type
F14
- 55 C
+ 100 C
ZAPD
Bulk
Brand: Mini-Circuits
Insertion Loss: 1.5 dB
Mounting Style: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Power Splitter/Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
20
Expected 2026/12/22
70
30
Expected 2027/02/01
40
Expected 2027/03/09
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$126.24 $126.24
$119.65 $1,196.50