ZFSC-2-1+

Mini-Circuits
139-ZFSC-2-1+
ZFSC-2-1+

Mfr.:

Description:
Signal Conditioning 2 Ways Power Splitter, 5 - 500 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
5 MHz to 500 MHz
50 Ohms
BNC
K18
- 55 C
+ 100 C
ZFSC
Tray
Brand: Mini-Circuits
Insertion Loss: 0.6 dB
Mounting Style: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Power Splitter/Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
40
Expected 2027/06/21
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$82.79 $82.79
$71.37 $713.70