ZFSC-2-2500-S+

Mini-Circuits
139-ZFSC-2-2500-S+
ZFSC-2-2500-S+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
10 MHz to 2.5 GHz
50 Ohms
SMA
- 55 C
+ 100 C
ZFSC
Brand: Mini-Circuits
Mounting Style: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZFSC 50Ω Coaxial Power Splitters/Combiners

Mini-Circuits ZFSC 50Ω Coaxial Power Splitters/Combiners provide wideband performance across multiple frequency bands with low insertion losses (0.25dB to 1.9dB typical). The ZFSC components are packaged in either a J17, K18, or R30 case style with a rugged shielded case. Connector options include BNC, N-Type, and SMA. The Mini-Circuits ZFSC 50Ω Coaxial Power Splitters/Combiners feature a -55°C to +100°C temperature range and are ideal for various communication systems, cellular, GPS, and instrumentation applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
117
Expected 2027/01/05
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$146.89 $146.89