ZHFW-K133+

Mini-Circuits
139-ZHFW-K133+
ZHFW-K133+

Mfr.:

Description:
Signal Conditioning LTCC High Pass Filter, 14.2 - 20.5 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
14.2 GHz to 20.5 GHz
14.2 GHz to 20.5 GHz
50 Ohms
2.92 mm
17.1 mm x 15.2 mm x 10 mm
- 55 C
+ 125 C
ZHFW
Tray
Brand: Mini-Circuits
Insertion Loss: 2.5 dB
Mounting Style: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: High Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZHFW Coaxial LTCC High Pass Filters

Mini-Circuits ZHFW Coaxial Low Temperature Co-fired Ceramic (LTCC) High Pass Filters feature a broadband connectorized package with low insertion losses. The filters operate with a 1.75W to 2.5W input power range and a 50Ω impedance within a 5.5GHz to 20.5GHz frequency range. The ZHFW series offers 2.92mm SMA female connectors. The Mini-Circuits ZHFW Coaxial LTCC High Pass Filters are ideal for various applications, including radar, electronic warfare (EW), electronic countermeasure (ECM) defense systems, back haul radio systems, military, telecommunications, and test and measurement equipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$280.07 $280.07