ZLSS-A2R8G-S+

Mini-Circuits
139-ZLSS-A2R8G-S
ZLSS-A2R8G-S+

Mfr.:

Description:
Signal Conditioning Suspended Substrate Low Pass Filter, DC - 2800 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 2.8 GHz
50 Ohms
SMA
53.3 mm x 17.8 mm x 15.3 mm
- 40 C
+ 85 C
ZLSS
Bulk
Brand: Mini-Circuits
Insertion Loss: 1.2 dB
Mounting Style: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$440.38 $4,403.80