ZSDR-425+

Mini-Circuits
139-ZSDR-425+
ZSDR-425+

Mfr.:

Description:
Coaxial Switches Reflective SP4T, Pin Diode Switch, 10 - 2500 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Coaxial Switches
RoHS:  
SP4T
2.5 GHz
Solder Terminal
2.7 dB
22 dB
Tray
Brand: Mini-Circuits
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Number of Positions: 4 Position
Product Type: Coaxial Switches
Series: ZSDR
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZSDR 50Ω Reflective TTL Driver Coaxial Switches

Mini-Circuits ZSDR 50Ω Reflective TTL Driver Coaxial Switches offer a 10MHz up to 3000MHz frequency range, 2.7dB maximum insertion loss, and +6V maximum supply voltage. The ZSDR filters feature a 10mA maximum supply current, high isolation of 40dB typical, and a temperature range of -55°C to +100°C. The Mini-Circuits ZSDR Coaxial Switches are ideal for test set-ups, satellite communications, and antenna switching.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 2026/12/21
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$199.71 $199.71
$197.86 $1,978.60