104086-0410

Molex
538-104086-0410
104086-0410

Mfr.:

Description:
Lighting Connectors IllumiMate 1.25mm Pit. Wire-to-Board Header, Single Row, 4 Pos.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Lighting Connectors
RoHS:  
Headers
Shrouded
4 Position
SMD/SMT
1 A
Nickel
Tin
Thermoplastic (TP)
104086
Reel
Cut Tape
MouseReel
Application: Wire-to-Board
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Pitch: 1.25 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 2500
Subcategory: Power
Tradename: IllumiMate
Voltage Rating: 200 V
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IllumiMate Connector System

Molex IllumiMate Connector System addresses the needs of the fast-changing electronics industry by providing a single system with different mating and voltage configurations. This allows makers to design various models around a single connector type and footprint pattern. Both the Molex IllumiMate 1.25mm and 1.00mm families share certain key features, such as positive and friction locks for secure latching, guide ribs to facilitate mating and prevent housing movement, front solder tabs for strong PCB retention, and a dual-contact terminal design for electrical contact assurance. The combination of various circuit sizes, voltage options, and small size provides a single footprint design for any application that includes various models with different functionalities.

IllumiMate 1.25mm Pitch Connector System

Molex IllumiMate 1.25mm Pitch Wire-to-Board Connector System is designed to meet the low-power needs of thin-screen LED TVs. Molex 1.25mm connectors offer more mating styles, voltage ratings, circuit sizes, and locking types than any similar connector system. These IllumiMate wire-to-board connectors offer straight and right-angle headers with friction and positive locks in various circuit sizes. The inner locks save space, protect wires from tangling, and latches from breaking. Fully shrouded headers with guiding features protect pins from damage and facilitate mating. Positive locks provide secure latching when needed, while friction locks on some versions provide additional mating stability. These 1.25mm connectors feature a dual-beam terminal design for secure electrical contact, front solder tabs for strong PCB retention, and polarizing ribs between circuits in the header that facilitate mating and protect contacts. Both vertical and right-angle headers accommodate vacuum pick-and-place equipment in RoHS-compliant and low halogen material to meet global environmental requirements.

In Stock: 3,405

Stock:
3,405 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.09 $1.09
$0.923 $9.23
$0.886 $22.15
$0.794 $79.40
$0.754 $188.50
$0.679 $339.50
$0.547 $547.00
Full Reel (Order in multiples of 2500)
$0.534 $1,335.00
$0.527 $2,635.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩