1200945021

Molex
538-1200945021
1200945021

Mfr.:

Description:
Sensor Cables / Actuator Cables Brad M23 Single-Ended Cordset, 12 Poles, Female (Straight) to Pigtail, 22-18 AWG, PUR Cable, 5.0m (16.40') Lg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
RoHS:
M23
12 Position
Pigtail
Female
5 m (16.404 ft)
6 A
63 V
120094
Brand: Molex
Cable Length - Imperial: 16.4 ft
Cable Length - Metric: 5 m
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brad M23 Power Connectors & Cordsets

Molex Brad M23 Power Connectors and Overmold Cordsets save space and time in the harshest industrial environments. The cables feature an M23 interface with multiple pin-out options enhancing design flexibility and ease of installation. The low-profile, pre-assembled overmold and connector mitigates wiring and assembly errors while saving valuable time and space. 

Brad Connectors

Molex Brad Connectors are designed to simplify installation and deliver reliable performance even in the most demanding industrial environments. This comprehensive product line from Molex offers a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$278.47 $2,784.70
$260.21 $7,806.30