1300090855

Molex
538-1300090855
1300090855

Mfr.:

Description:
Sensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, Male 5-Pole (Straight) to Female 4-Pole (Straight), 16 AWG, Yellow TPE Cable, 2.0m (6.56') Lg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
16 AWG
130009
Brand: Molex
Cable Length - Imperial: 6.56 ft
Cable Length - Metric: 2 m
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$108.82 $108.82
$103.43 $1,034.30
$101.77 $2,544.25
$100.41 $5,020.50
$95.92 $9,592.00
500 Quote