1300270079

Molex
538-1300270079
1300270079

Mfr.:

Description:
Sensor Cables / Actuator Cables Micro-Change (M12) Single-Ended Cordset, 5 Poles, Female (90C) to Pigtail, 22 AWG, Gray DeviceNet Thin Stranded Cable Plus Drain, 5.0m (16.40') Lg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
5 Position
Pigtail
Female
5 m (16.404 ft)
4 A
250 V
22 AWG
Gray
130027
Brand: Molex
Cable Length - Imperial: 16.4 ft
Cable Length - Metric: 5 m
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 1300350013 01300350013 115032A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$83.71 $83.71
$79.92 $799.20
$77.86 $1,946.50
$76.55 $3,827.50
$72.63 $7,263.00
250 Quote