1301020251

Molex
538-1301020251
1301020251

Mfr.:

Description:
Hearing & Vision Aids Safeway Phenolic Hand Lamp w/ 100W, Screw Release Guard, w/ Switch and Recept., Molded 16/3 SJTOW 15.24m (50.0')

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hearing & Vision Aids
Work Lamps
Hand Held
15.24 m
Yellow
Brand: Molex
Cable Type: 16/3 SJTOW
Description/Function: Safeway Phenolic Hand Lamp with 100 W
Product Type: Illumination/Lighting
Series: 130102
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 1301020252 01301020252 271S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$270.58 $270.58