146186-0200

Molex
538-146186-0200
146186-0200

Mfr.:

Description:
Antennas Wi-Fi 6E+GNSS Flex Cabled Balanced Antenna, 18mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Passive Antenna
1.57542 GHz
6 GHz
Bluetooth, BLE
GLONASS, GPS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM, U-NII
PCB Trace
T-Bar Flex
4.2 dBi
50 Ohms
5 Band
Adhesive Mount
Connector
IPEX MHF
1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz
53 mm
18 mm
0.1 mm
200 mm Coax
146186
Brand: Molex
Cable Length: 200 m
Polarisation: Linear
Factory Pack Quantity: 1200
Subcategory: Antennas
Part # Aliases: 1461860200 01461860200
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8517700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Solutions

Molex Industrial Solutions feature robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. This lineup of industrial solutions from Molex offers high performance and a long product life.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

146186 Series 2.4/5GHz GPS/WiFi Combo Flex Antenna

Molex 146186 Series 2.4/5GHz GPS/WiFi Combo Flex Antenna are transmission-balanced antennas combining ground-plane independence with high-radiation efficiency to support wide operating frequencies. The antennas feature poly-flexible, double-sided adhesive tape on the antenna to enable easy peel-and-stick mounting anywhere within the device casing. The Molex 2.4/5GHz GPS and WiFi Combo Flex Antennas are ideal for a variety telecommunications/networking, industrial, consumer electronics (CE), smart home, medical, and automotive applications.
Learn More

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts. 

In Stock: 1,326

Stock:
1,326 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1326 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.97 $3.97
$3.26 $32.60
$2.67 $66.75
$2.57 $257.00
$2.49 $622.50
$2.26 $1,130.00
$2.22 $2,664.00