173111-0096

Molex
152-173111-0096
173111-0096

Mfr.:

Description:
D-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 2, Dual 65 Angle Cable Outlets, w/ #4-40 Locking Screws

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
Rugged Metal Backshell
2
65 deg
Zinc
Nickel
15 Position
Brand: Molex
Cable Diameter: 11 mm
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: 173111
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Tradename: EasyLock
Part # Aliases: 1731110096 01731110096 FMD2
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 734

Stock:
734 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.80 $8.80
$7.86 $78.60
$7.55 $188.75
$7.29 $364.50
$7.11 $1,777.50