173112-1069

Molex
152-173112-1069
173112-1069

Mfr.:

Description:
D-Sub Contacts FCT Coaxial Contact, 3 Pins, Female, Straight, PCB TH, 50 Ohms, 0.10 m Gold over Nickel Phosphorus Pltg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Contacts
RoHS:  
Coax Contacts
Copper
Gold
Solder
Reel
Brand: Molex
Current Rating: 2 A
Product Type: D-Sub Contacts
Series: 173112
Factory Pack Quantity: 300
Subcategory: D-Sub Connectors
Tradename: EasyLock
Part # Aliases: 1731121069 01731121069
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 900   Multiples: 300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
$3.42 $3,078.00