213902-0012

Molex
538-213902-0012
213902-0012

Mfr.:

Description:
Pin & Socket Connectors Sentrality 11mm Screw Mount Pin, 26mm Engagement Lg., Bag

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Connector
1 Position
Pin (Male)
Screw Mount
Copper Alloy
Silver
600 V
350 A
213902
Sentrality
Brand: Molex
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 300
Subcategory: Pin & Socket Connectors
Part # Aliases: 2139020012 02139020012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sentrality High-Power Pin & Socket Connectors

Molex Sentrality High-Power Pin and Socket Connectors feature eye-of-needle (EON) press-fit tails that enable high-quality, solderless electrical connections. These mezzanine-style board-to-board and board-to-busbar connectors offer self-aligning capability for enhanced design flexibility. The Sentrality connector is designed with a uniform flat-top surface, providing flat-rock processing during insertion into printed circuit boards (PCBs). Molex Sentrality High-Power Pin and Socket Connectors are ideal for data centers, industrial automation, and telecommunications. 

Sentrality High-Current Interconnect System

Molex Sentrality High-Current Interconnect System features high-voltage, high-current pin and socket connectors that offer ±1.0mm radial self-alignment to mitigate tolerance stack-up issues when mating. The family consists of straight and right-angle connectors that can be mixed and matched to enable parallel, right-angle, co-planar, offset-planar, and reverse planar mating configurations. Four sizes of Molex Sentrality connectors are available: 3.4mm (75A), 6mm (120A), 8mm (200A), 11mm (350A), 16mm, 26mm, and 36mm to address a wide range of requirements. Surface mount, screw mount, threaded, and press fit pins and sockets are available to allow board-to-board, board-to-busbar, and busbar-to-busbar attach options.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.48 $9.48
$8.06 $80.60
$7.55 $188.75
$7.19 $359.50
$6.34 $1,902.00
$6.11 $3,666.00