39-53-2134

Molex
538-39-53-2134
39-53-2134

Mfr.:

Description:
FFC & FPC Connectors Easy-On FFC/FPC Conn., 1.25mm Pit., Through-Hole, R/A, ZIF, Top Contact Style, 13 Pos.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
13 Position
1.25 mm
Through Hole
Right Angle
Top Contact
Tin Bismuth
1 A
05597
- 20 C
+ 80 C
Tray
Actuation Type: ZIF
Brand: Molex
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 600
Subcategory: FFC & FPC Connectors
Voltage Rating: 200 V
Part # Aliases: 39532134 5597-13APB7F 0039532134
Unit Weight: 1.182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,467

Stock:
1,467 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.34 $1.34
$1.22 $12.20
$1.15 $28.75
$1.05 $105.00
$1.04 $624.00