52806-1710

Molex
538-52806-1710
52806-1710

Mfr.:

Description:
FFC & FPC Connectors 1mm Pit. Easy-On FFC/FPC Conn., Vert., SMT Compatible, Non-ZIF, Kinked PC Tails, 17 Pos.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
17 Position
1 mm
Through Hole
Vertical
Tin
500 mA
52806
- 20 C
+ 80 C
Tray
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 150
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 0528061710
Unit Weight: 472.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17,810

Stock:
17,810 Can Dispatch Immediately
Quantities greater than 17810 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.72 $0.72
$0.622 $6.22
$0.569 $14.23
$0.513 $51.30
$0.361 $108.30
$0.344 $361.20
$0.342 $872.10