52807-2110

Molex
538-52807-2110
52807-2110

Mfr.:

Description:
FFC & FPC Connectors 1mm Pit. Easy-On FFC/FPC Conn., R/A, Non-ZIF, Top Contact Style Recept., 21 Pos.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
21 Position
1 mm
Through Hole
Right Angle
Tin
500 mA
52807
- 20 C
+ 80 C
Tray
Brand: Molex
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 800
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 0528072110
Unit Weight: 647.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12800   Multiples: 3200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.641 $8,204.80