55887-0471

Molex
538-55887-0471
55887-0471

Mfr.:

Description:
I/O Connectors CRC Shielded Rectangular I/O Plug Assy. Set, Male Terminal, Pwr, 4 Pos., Polarization Type A, Lead-Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Kits
Male
4 Position
4.8 mm
250 V
Cable Mount
Crimp
Vertical
55887
- 40 C
+ 105 C
Tray
Brand: Molex
Contact Material: Phosphor Bronze
Current Rating: 15 A
Housing Material: Polycarbonate (PC)
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 40
Subcategory: I/O Connectors
Tradename: CRC
Part # Aliases: 0558870471
Unit Weight: 27.671 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

CRC (Compact Robotic Connectors) I/O Connectors

Molex CRC (Compact Robotic Connectors) I/O Connector System provides a compact solution for small industrial robotics and factory automation equipment. The shielded rectangular I/O connectors provide 7.0A to 15.0A of signal/power in up to 50-circuits. The panel-mount connectors feature a compact design that takes up approximately 1/15th the space of industry-standard duty connectors. Terminal housings can be easily snapped into panel-mount shells without any tools making field installation and maintenance fast and easy. Molex CRC Connectors are delivered in kit form for easy assembly and housings and shells can accept either male or female inserts for maximum design flexibility.

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Industrial Solutions

Molex Industrial Solutions feature robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. This lineup of industrial solutions from Molex offers high performance and a long product life.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.40 $37.40
$30.23 $302.30
$29.39 $734.75
$28.49 $1,139.60
$27.95 $3,354.00
$27.28 $7,638.40
520 Quote