560045-1201

Molex
538-560045-1201
560045-1201

Mfr.:

Description:
Automotive Connectors 2.5mm, 3.7mm CMC Header, R/A, 120 Pos., Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
120 Position
2.5 mm, 3.5 mm, 3.7 mm
Through Hole
Solder
Tin
Black
560045
Application: Wire-to-Board
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 12 A
Flammability Rating: UL 94 V-0
Housing Material: PBT
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 5 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 64
Subcategory: Automotive Connectors
Tradename: CMX
Voltage Rating: 14 V
Part # Aliases: 5600451201 05600451201
Unit Weight: 92.009 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMC/CMX Sealed Connector System

Molex CMC / CMX Sealed Connector Connector System features a wide range of high-density connectors and tools for the transportation industry. The connectors offer a compact design, matte seal technology, and mechanical polarization. Designed for high-conductivity applications in harsh environments, the CMC-sealed hybrid automotive connectors support low, medium, and high current applications from 2.5A up to 21A and perform in sealed applications requiring an IPx9K rating and 500mbar water tightness. The CMC connectors are ideally suited for heavy-duty, powertrain, and body-electronics applications in the transportation industry, such as engine-control units (ECUs), gearboxes, electronic park brakes, and suspension controllers. Molex CMC / CMX Sealed Connector Connector System includes accessories such as extractor tools, crimpers, and insertion tools.

In Stock: 248

Stock:
248 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.67 $24.67
$24.23 $242.30
$23.16 $579.00
$19.61 $980.50
$19.11 $1,911.00
$18.15 $4,646.40