732311400

Molex
152-RB37P37P-024
732311400

Mfr.:

Description:
D-Sub Cables 37 POSITION D-SUB IDC-FLAT CABLE 24in.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Cables
DB37
37 Position
DB37
37 Position
Male / Male
2 ft
300 V
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: 73231
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Part # Aliases: RB37P37P-024
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544490090
USHTS:
8544429090
TARIC:
8544492000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.68 $4,168.00
$39.61 $9,902.50
2,500 Quote