73403-1360

Molex
538-73403-1360
73403-1360

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA Jack, Dual, R/A, PCB Recept., TH, Die Cast Body, Tin (Sn) Plated, Keying Code M (Pastel Orange) and Keying Code I (Beige), Tray, 50 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Brand: Molex
Product Type: RF Connectors / Coaxial Connectors
Series: 73403
Factory Pack Quantity: 18
Subcategory: RF Interconnects
Part # Aliases: 734031360 0734031360
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sealed FAKRA RF Connectors

Molex Sealed FAKRA RF Connectors offer 50Ω electrical impedance and a sealed inline solution for automotive cameras, keyless entry, or any application requiring an IP69K rating. These connectors offer a robust seal against water ingress and mate with original FAKRA PCB jacks and plugs. Molex Sealed FAKRA RF Connectors include a mechanical key feature and color-coding to ensure a proper connection. These connectors are designed for use in automotive, commercial vehicles, home appliances, smartphones, and mobile devices.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.33 $14.33
$12.71 $127.10
$12.22 $219.96
$11.73 $633.42
$11.08 $1,196.64
$10.57 $2,663.64