73415-5590

Molex
538-73415-5590
73415-5590

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMP Plug, Modified, Straight, Smooth Bore, PCB, SMT, Tray, 50 Ohms

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
SMP
Plug (Pin)
50 Ohms
40 GHz
Solder
Bulk
Brand: Molex
Frequency: 40 GHz
Insulator Material: Polytetrafluoroethylene (PTFE)
Product Type: RF Connectors / Coaxial Connectors
Series: 73415
Factory Pack Quantity: 80
Subcategory: RF Interconnects
Part # Aliases: 0734155590
Unit Weight: 882 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: