93792-1218

Molex
538-93792-1218
93792-1218

Mfr.:

Description:
Automotive Connectors SRC MIXED POWER MALE BLADE HSG 12+18

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Housings
30 Position
0.3 mm (0.012 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
93792
Bulk
Brand: Molex
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 8 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Tradename: SRC
Part # Aliases: 937921218 0937921218
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: