EV20046DN-00A

Monolithic Power Systems (MPS)
946-EV20046DN-00A
EV20046DN-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP20046

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Linear Voltage Regulator
2.7 V to 5.5 V
1.5 V
MP20046
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.35 cm x 6.35 cm x 1.1 cm
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.03 $27.03