EV7722DF-00C

Monolithic Power Systems (MPS)
946-EV7722DF-00C
EV7722DF-00C

Mfr.:

Description:
Audio IC Development Tools Evaluation Board for MP7722

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio IC Development Tools
Evaluation Boards
Audio Amplifier
MP7722
9.5 V to 24 V
Brand: Monolithic Power Systems (MPS)
Dimensions: 8.9 cm x 6.1 cm x 3 cm
For Use With: Class D Single Ended Audio Amplifier
Output Power: 20 W
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.85 $53.85