EVQ3367-R-01A

Monolithic Power Systems (MPS)
946-EVQ3367-R-01A
EVQ3367-R-01A

Mfr.:

Description:
LED Lighting Development Tools Evaluation Board for MPQ3367-AEC1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
MPQ3367
3.5 V to 36 V
EVQ3367-R-01A
Bulk
Brand: Monolithic Power Systems (MPS)
Output Current: 150 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EVQ3367-R-01A Evaluation Board

Monolithic Power Systems (MPS) EVQ3367-R-01A Evaluation Board enables developers to demonstrate the characteristics of the MPQ3367 6-Channel Boost WLED Driver. The MPQ3367 is a step-up converter designed to drive white LED arrays as backlighting in small to midsized LCD panels. The MPQ3367 uses peak current mode as their PWM (Pulse-Width Modulation) control architecture to regulate the boost converter.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$105.53 $105.53