MP020-5GS

Monolithic Power Systems (MPS)
946-MP0205GS
MP020-5GS

Mfr.:

Description:
Switching Voltage Regulators Offline, Prmry-Side Reg w/ CC/CV Control

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8-A-7
Flyback
5 V
1 A
1 Output
360 uA
- 40 C
+ 125 C
MP020-5GS
Tube
Brand: Monolithic Power Systems (MPS)
Input Voltage: 15 V
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Peak Solder Temperature: + 260 C
Pin Count: 7
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Monolithic Power Systems (MPS) HFC0300HS-LF-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators Variable Off Time Controller