MP024GS-10-Z

Monolithic Power Systems (MPS)
946-MP024GS-10-Z
MP024GS-10-Z

Mfr.:

Description:
Switching Voltage Regulators Primary-side Flyback Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8-B-7
Flyback
1 Output
75 Hz
- 40 C
+ 110 C
MP024-10
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 15 V
Moisture Sensitive: Yes
Operating Supply Current: 550 uA
Peak Solder Temperature: + 260 C
Pin Count: 7
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 10 V
Type: Primary Side Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP024-10 AC/DC Converter

Monolithic Power Systems (MPS) MP024-10 AC/DC Converter is a cost-effective primary-side flyback regulator with a simple external circuit. This converter includes an integrated 700V MOSFET and a high-voltage start-up current source. The series provides an accurate constant voltage (CV) and constant current (CC) regulation without an optocoupler or secondary feedback circuit. Protections include VCC undervoltage lockout (VCC UVLO), overload (OLP), overtemperature (OTP), open-loop (OLP), sensing short (SSP), and overvoltage (OVP). Typical applications for MPS MP024-10 AC/DC Converter includes cell phones, adapters for handheld electronics, and standby and auxiliary power supplies.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$0.792 $1,980.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.97
Min:
1